Part Details for M39003/09-3084 by KEMET Corporation
Overview of M39003/09-3084 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30845FHGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
M30840SGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
M30843FJTGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for M39003/09-3084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1710
|
Newark | Cap 22Uf 50Vdc 10% 8.92 X 19.96Mm Axl 0.01% Rohs Compliant: No |Kemet M39003/09-3084 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$41.3000 | Buy Now |
DISTI #
T262D226K050CS
|
Avnet Americas | Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial (0.01%FR) Bulk - Trays (Alt: T262D226K050CS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 33 Weeks, 0 Days Container: Tray | 20 |
|
$42.0024 / $44.2224 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 50V, 10% +TOL, 10% -TOL, 22UF, THROUGH HOLE MOUNT | 7 |
|
$69.1103 / $76.7892 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 50V, 10% +TOL, 10% -TOL, 22UF, THROUGH HOLE MOUNT | 5 |
|
$32.6170 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 50V, 10% +TOL, 10% -TOL, 22UF, THROUGH HOLE MOUNT | 1 |
|
$31.2000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 50V, 10% +TOL, 10% -TOL, 22UF, THROUGH HOLE MOUNT | 1 |
|
$31.2000 | Buy Now |
DISTI #
M39003/09-3084
|
TTI | Tantalum Capacitors - Solid Leaded 22UF 50V 10% D C-FR Min Qty: 19 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$54.6800 | Buy Now |
Part Details for M39003/09-3084
M39003/09-3084 CAD Models
M39003/09-3084 Part Data Attributes
|
M39003/09-3084
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/09-3084
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 33 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 160 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-3084
This table gives cross-reference parts and alternative options found for M39003/09-3084. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-3084, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-2380D/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, | M39003/09-3084 vs M39003/01-2380D/HR |
T110D226K050PT7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 22uF, | M39003/09-3084 vs T110D226K050PT7443 |
T110D226K050RT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 22uF, | M39003/09-3084 vs T110D226K050RT7293 |
T262D226K050PS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, | M39003/09-3084 vs T262D226K050PS7293 |
150D226X9050S2TE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | M39003/09-3084 vs 150D226X9050S2TE3 |
M39003/012860H | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/09-3084 vs M39003/012860H |
M39003/01-7234A | Vishay Intertechnologies | $33.5529 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | M39003/09-3084 vs M39003/01-7234A |
M39003/09-0184F/WR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, | M39003/09-3084 vs M39003/09-0184F/WR |
M39003/09-3084H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/09-3084 vs M39003/09-3084H |
T110D226K050CS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 22uF, | M39003/09-3084 vs T110D226K050CS7443 |