There are no models available for this part yet.
Overview of M39003/09-3064/TR by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-641MEC | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641MEB | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M39003/09-3064/TR by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/09-3064/TR-ND
|
DigiKey | CAP TANT 47UF 10% 35V AXIAL Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$52.6459 | Buy Now |