Part Details for M39003/09-3064/98 by Vishay Sprague
Overview of M39003/09-3064/98 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-641MEC | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641MEB | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M39003/09-3064/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-3064/98-ND
|
DigiKey | CAP TANT 47UF 10% 35V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.4740 | Buy Now |