Part Details for M39003/09-2017 by KEMET Corporation
Overview of M39003/09-2017 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/09-2017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2267-ND
|
DigiKey | CAP TANT 120UF 10% 10V AXIAL Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8415 | Buy Now |
DISTI #
M39003/09-2017
|
Avnet Americas | Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/09-2017) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$17.0560 / $19.7210 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 120uf, 10V, 10±% | 4 |
|
$14.6770 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 120uf, 10V, 10±% | 7 |
|
$27.8306 | Buy Now |
DISTI #
M39003/09-2017
|
TTI | Tantalum Capacitors - Solid Leaded 120UF 10V 10% C B-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 67 In Stock |
|
$19.2400 | Buy Now |
Part Details for M39003/09-2017
M39003/09-2017 CAD Models
M39003/09-2017 Part Data Attributes
|
M39003/09-2017
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/09-2017
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 70 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-2017
This table gives cross-reference parts and alternative options found for M39003/09-2017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-2017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2743 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-2017 vs M39003/01-2743 |
M39003/09-0117 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-2017 vs M39003/09-0117 |
M39003/01-2503 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-2017 vs M39003/01-2503 |
M39003/01-2743 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-2017 vs M39003/01-2743 |
T212C127K010SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/09-2017 vs T212C127K010SS7442 |
M39003/01-2263 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-2017 vs M39003/01-2263 |
150D127X9010R2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/09-2017 vs 150D127X9010R2TE3 |
THF127K010P1F-F | CAP,TANTALUM / TA2O5,120UF,10VDC,10% -TOL,10% +TOL | Cornell Dubilier Electronics Inc | M39003/09-2017 vs THF127K010P1F-F |
T212C127K010PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/09-2017 vs T212C127K010PS7442 |
CSR132983 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 120uF | Cornell Dubilier Electronics Inc | M39003/09-2017 vs CSR132983 |