Part Details for M39003/09-0384 by KEMET
Overview of M39003/09-0384 by KEMET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/09-0384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-0384
|
IBS Electronics | Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial (0.001%FR) 0.16 Ohm 125C Bulk Min Qty: 2 Package Multiple: 1 | 0 |
|
$37.4010 / $39.3640 | Buy Now |