There are no models available for this part yet.
Overview of M39003/09-0262/HSD by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55026-200300V | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55026-200300VTR | Renesas Electronics Corporation | High Voltage Gate Driver | |
M2006-02-622.0800T | Renesas Electronics Corporation | VCSO Based FEC Clock PLL |
Price & Stock for M39003/09-0262/HSD by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/09-0262/HSD-ND
|
DigiKey | CAP TANT 39UF 10% 35V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7425 | Buy Now |
CAD Models for M39003/09-0262/HSD by Vishay Sprague
Part Data Attributes for M39003/09-0262/HSD by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.0020
|