Part Details for M39003/09-0107H by Vishay Sprague
Overview of M39003/09-0107H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69190-107HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 07 Positions, 2.54 mm (0.100in) Pitch. | |
10127401-07H1430LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 2HP+21S+3HVP Right Angle, Through Hole | |
78290-107HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 16.51 mm (0.65in) Mating, 12.7 mm (0.5in) Tail. |
Price & Stock for M39003/09-0107H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-0107H-ND
|
DigiKey | CAP TANT 270UF 10% 6V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0945 | Buy Now |
Part Details for M39003/09-0107H
M39003/09-0107H CAD Models
M39003/09-0107H Part Data Attributes
|
M39003/09-0107H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/09-0107H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 270 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0065 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/09 | |
Ripple Current | 4100 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-0107H
This table gives cross-reference parts and alternative options found for M39003/09-0107H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-0107H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/017017C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0107H vs M39003/017017C |
150D277X9006S0G | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | M39003/09-0107H vs 150D277X9006S0G |
CSR21B277KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/09-0107H vs CSR21B277KS |
M39003/01-2970H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 270 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/09-0107H vs M39003/01-2970H |
T110D277K006BS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | M39003/09-0107H vs T110D277K006BS7442 |
T215D277K006SS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-0107H vs T215D277K006SS7293 |
T262D277K006AS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0107H vs T262D277K006AS4252 |
M39003/01-2490 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/09-0107H vs M39003/01-2490 |
M39003/012250A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0107H vs M39003/012250A |
M39003/01-2730E/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, | Vishay Intertechnologies | M39003/09-0107H vs M39003/01-2730E/WR |