Part Details for M39003/06-0364 by KEMET Corporation
Overview of M39003/06-0364 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0364-SDPZ | Analog Devices | CN0364 Evaluation Board | |
RJK0364DPA-02#J0B | Renesas Electronics Corporation | N Channel Power MOSFET | |
86303641CLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Snap-together Plastic Hood for 50 position connector. |
Price & Stock for M39003/06-0364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/06-0364
|
Avnet Americas | Cap Tant Solid 1.8uF 35V 10% (3.43 X 7.26mm) Axial (0.001%FR) Bulk - Bulk (Alt: M39003/06-0364) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for M39003/06-0364
M39003/06-0364 CAD Models
M39003/06-0364 Part Data Attributes
|
M39003/06-0364
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/06-0364
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 122 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/06-0364
This table gives cross-reference parts and alternative options found for M39003/06-0364. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/06-0364, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242A185K035CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/06-0364 vs T242A185K035CS |
M39003/03-0164 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/06-0364 vs M39003/03-0164 |
M39003/03-0164H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/06-0364 vs M39003/03-0164H |
M39003/064064F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/06-0364 vs M39003/064064F |
M39003/063064C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-0364 vs M39003/063064C |
T242A185K035SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/06-0364 vs T242A185K035SSC |
T242A185K035DTC | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.8uF, | KEMET Corporation | M39003/06-0364 vs T242A185K035DTC |
M39003/062064H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-0364 vs M39003/062064H |
M39003/060264F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/06-0364 vs M39003/060264F |
T242A185K035MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF, | KEMET Corporation | M39003/06-0364 vs T242A185K035MS7442 |