Part Details for M39003/06-0039 by KEMET Corporation
Overview of M39003/06-0039 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EG0039S01001BJ | Renesas Electronics Corporation | Capacitive Touch Evaluation System for RX140 | |
10039755-10312T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
51940-039LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP Vertical Receptacle. |
Price & Stock for M39003/06-0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$6.9750 / $9.3000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 150uf, 15V, 20±% | 97 |
|
$8.8320 / $14.7200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 150uf, 15V, 20±% | 7 |
|
$9.3000 / $12.4000 | Buy Now |
Part Details for M39003/06-0039
M39003/06-0039 CAD Models
M39003/06-0039 Part Data Attributes
|
M39003/06-0039
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/06-0039
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-PRF-39003/6C | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/6C | |
Ripple Current | 456 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for M39003/06-0039
This table gives cross-reference parts and alternative options found for M39003/06-0039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/06-0039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0339H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/06-0039 vs M39003/03-0339H |
T255C157M015BS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-0039 vs T255C157M015BS7443 |
M39003/060039B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-0039 vs M39003/060039B |
T242C157M015DSC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/06-0039 vs T242C157M015DSC-7200 |
T245C157M015MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | M39003/06-0039 vs T245C157M015MS7200 |
M39003/060239B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-0039 vs M39003/060239B |
T245C157M015BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/06-0039 vs T245C157M015BS |
M39003/030339C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-0039 vs M39003/030339C |
T255C157M015MS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/06-0039 vs T255C157M015MS4251 |
T140C157M015AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | M39003/06-0039 vs T140C157M015AT7293 |