Part Details for M39003/04-5043 by KEMET Corporation
Overview of M39003/04-5043 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5043/BEA | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, GLASS, DIP-16 | |
HI4-5043/B | Rochester Electronics LLC | HI4-5043 CMOS Analog Switch | |
X5043M8IZ-2.7A | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM |
Price & Stock for M39003/04-5043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$65.0000 | Buy Now |
Part Details for M39003/04-5043
M39003/04-5043 CAD Models
M39003/04-5043 Part Data Attributes
|
M39003/04-5043
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/04-5043
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.09 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 14.61 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/04-5043
This table gives cross-reference parts and alternative options found for M39003/04-5043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/04-5043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213A115K020DS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-5043 vs T213A115K020DS7293 |
T213A115K020SS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-5043 vs T213A115K020SS4250 |
T213A115K020SSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-5043 vs T213A115K020SSC |
M39003/040706A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-5043 vs M39003/040706A |
M39003/04-4043 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-5043 vs M39003/04-4043 |
T111A115K015AS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.1uF, | KEMET Corporation | M39003/04-5043 vs T111A115K015AS |
M39003/046043 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-5043 vs M39003/046043 |
T213A115K020MS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-5043 vs T213A115K020MS7293 |
T213A115K020RS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/04-5043 vs T213A115K020RS |
T213A115K020CS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/04-5043 vs T213A115K020CS7293 |