Part Details for M39003/033084 by KEMET Corporation
Overview of M39003/033084 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/033084
M39003/033084 CAD Models
M39003/033084 Part Data Attributes
|
M39003/033084
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/033084
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/033084
This table gives cross-reference parts and alternative options found for M39003/033084. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/033084, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/030384 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/033084 vs M39003/030384 |
M39003/062084C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/033084 vs M39003/062084C |
M39003/030384A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/033084 vs M39003/030384A |
T255C276K050RS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/033084 vs T255C276K050RS |
M39003/065084E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/033084 vs M39003/065084E |
T242C276K050MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/033084 vs T242C276K050MSC |
M39003/030284A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/033084 vs M39003/030284A |
M39003/035084A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/033084 vs M39003/035084A |
CSR230384 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 27uF, | Cornell Dubilier Electronics Inc | M39003/033084 vs CSR230384 |
M39003/034084 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/033084 vs M39003/034084 |