Part Details for M39003/03-4039 by Vishay Intertechnologies
Overview of M39003/03-4039 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-399LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4ACP Vertical Receptacle. | |
51940-397LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 12S Vertical Receptacle. | |
51940-392LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S 8P Vertical Receptacle with guide pin. |
Price & Stock for M39003/03-4039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid-Electrolyte TANTALEX Capacitor - 150 µF - ±20% Tolerance - 15 VDC - Hermetically Sealed - C Case - Axial Termination - Through Hole. RoHS: Compliant |
16 Partner Stock |
|
$47.3000 / $131.6900 | Buy Now |
DISTI #
C1S803603941675
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Not Compliant | 16 |
|
$60.8000 / $63.6000 | Buy Now |
Part Details for M39003/03-4039
M39003/03-4039 CAD Models
M39003/03-4039 Part Data Attributes
|
M39003/03-4039
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/03-4039
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-4039
This table gives cross-reference parts and alternative options found for M39003/03-4039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-4039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152D157X0015R2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-4039 vs 152D157X0015R2B |
M39003/060139B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4039 vs M39003/060139B |
T255C157M015MS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-4039 vs T255C157M015MS4252 |
M39003/033039 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | KEMET Corporation | M39003/03-4039 vs M39003/033039 |
T252C157M015MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/03-4039 vs T252C157M015MS7442 |
M39003/062039E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-4039 vs M39003/062039E |
T245C157M015BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | M39003/03-4039 vs T245C157M015BS7200 |
M39003/030239H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | M39003/03-4039 vs M39003/030239H |
T245C157M015DS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | M39003/03-4039 vs T245C157M015DS4250 |
T245C157M015PS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | M39003/03-4039 vs T245C157M015PS4251 |