Part Details for M39003/03-3064/HSD by Vishay Intertechnologies
Overview of M39003/03-3064/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-641MEC | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641MEB | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M39003/03-3064/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-3064/HSD
|
Avnet Americas | Cap Tant Solid 1.8uF 35V ?10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-3064/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.2716 / $9.1530 | Buy Now |