Part Details for M39003/03-3041H by Vishay Sprague
Overview of M39003/03-3041H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB31D13041H2HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Forklock with Nickel Plating, 30u\\ Gold, Dip 3.8mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for M39003/03-3041H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-3041H-ND
|
DigiKey | CAP TANT 220UF 10% 15V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.0385 | Buy Now |
Part Details for M39003/03-3041H
M39003/03-3041H CAD Models
M39003/03-3041H Part Data Attributes
|
M39003/03-3041H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/03-3041H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-3041H
This table gives cross-reference parts and alternative options found for M39003/03-3041H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-3041H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140D227K015ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 220uF, | KEMET Corporation | M39003/03-3041H vs T140D227K015ASC-7442 |
T255D227K015PS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-3041H vs T255D227K015PS4252 |
M39003/033041E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF | KEMET Corporation | M39003/03-3041H vs M39003/033041E |
M39003/03-0341 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-3041H vs M39003/03-0341 |
M39003/063041B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3041H vs M39003/063041B |
T242D227K015DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, | KEMET Corporation | M39003/03-3041H vs T242D227K015DS7443 |
M39003/032041C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3041H vs M39003/032041C |
M39003/03-2041 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/03-3041H vs M39003/03-2041 |
T255D227K015MS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-3041H vs T255D227K015MS4252 |
M39003/03-3041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-3041H vs M39003/03-3041 |