Part Details for M39003/03-3017 by Cornell Dubilier Electronics Inc
Overview of M39003/03-3017 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-172MRC | Coilcraft Inc | General Purpose Inductor, 1.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-172ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ | |
LPS5030-172 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Part Details for M39003/03-3017
M39003/03-3017 CAD Models
M39003/03-3017 Part Data Attributes
|
M39003/03-3017
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39003/03-3017
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.006 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-C-39003/09 | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-3017
This table gives cross-reference parts and alternative options found for M39003/03-3017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-3017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/030416H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF | KEMET Corporation | M39003/03-3017 vs M39003/030416H |
T255A685K010DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-3017 vs T255A685K010DS4251 |
T255A685K010GS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-3017 vs T255A685K010GS4251 |
T245A685K010GS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF | KEMET Corporation | M39003/03-3017 vs T245A685K010GS4251 |
M39003/062016C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3017 vs M39003/062016C |
M39003/033016H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF | KEMET Corporation | M39003/03-3017 vs M39003/033016H |
M39003/065016H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3017 vs M39003/065016H |
M39003/03-3016 | Cap,Tantalum / Ta2O5,6.8uF,10VDC,10% -Tol,10% +Tol,CSR23 Mil Style | KEMET Corporation | M39003/03-3017 vs M39003/03-3016 |
T252A685K010SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/03-3017 vs T252A685K010SS7443 |
T245A685K010SS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3017 vs T245A685K010SS7443 |