Part Details for M39003/03-3014H by Vishay Intertechnologies
Overview of M39003/03-3014H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTPS7H3014HFT/EM | Texas Instruments | Radiation-hardened, QMLV, 14V four-channel power-supply sequencer 22-CFP 25 to 25 |
Price & Stock for M39003/03-3014H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T4796
|
Newark | 378D108X9006S2Bch |Vishay M39003/03-3014H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3100 / $92.4600 | Buy Now |
DISTI #
M39003/03-3014H
|
Avnet Americas | 378D108X9006S2BCH - Bulk (Alt: M39003/03-3014H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0540 / $54.2700 | Buy Now |
Part Details for M39003/03-3014H
M39003/03-3014H CAD Models
M39003/03-3014H Part Data Attributes
|
M39003/03-3014H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/03-3014H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-3014H
This table gives cross-reference parts and alternative options found for M39003/03-3014H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-3014H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D108K006DS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 1000uF, | KEMET Corporation | M39003/03-3014H vs T242D108K006DS7442 |
T252D108K006SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3014H vs T252D108K006SS4252 |
M39003/030314 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, | KEMET Corporation | M39003/03-3014H vs M39003/030314 |
M39003/060314H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3014H vs M39003/060314H |
M39003/062014F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-3014H vs M39003/062014F |
M39003/03-0114B/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, | Vishay Intertechnologies | M39003/03-3014H vs M39003/03-0114B/RR |
T242D108K006GS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3014H vs T242D108K006GS |
M39003/060114F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-3014H vs M39003/060114F |
T242D108K006SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3014H vs T242D108K006SS4252 |
T252D108K006PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3014H vs T252D108K006PS4250 |