Part Details for M39003/03-2064 by KEMET Corporation
Results Overview of M39003/03-2064 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/03-2064 Information
M39003/03-2064 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71922-064LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 64Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
59132-G30-02-064LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 4 Positions, 2.00mm (0.079in) Pitch | |
61082-06450QLF | Amphenol Communications Solutions | 0.8MM Board to Board Receptacle |
Price & Stock for M39003/03-2064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-2064
|
Avnet Americas | Cap Tant Solid 1.8uF 35V 10% (3.43 X 7.26mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/03-2064) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5208 / $22.7000 | Buy Now |
DISTI #
M39003/03-2064
|
TTI | Tantalum Capacitors - Solid Leaded 1.8UF 35V 10% A B-FR Min Qty: 135 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$6.4500 / $14.1600 | Buy Now |
|
New Advantage Corporation | CAPACITOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 123 |
|
$9.8500 | Buy Now |
Part Details for M39003/03-2064
M39003/03-2064 CAD Models
M39003/03-2064 Part Data Attributes
|
M39003/03-2064
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-2064
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.8uF, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-2064
This table gives cross-reference parts and alternative options found for M39003/03-2064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T255A185K035SS | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/03-2064 vs T255A185K035SS |
M39003/032064E | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF | M39003/03-2064 vs M39003/032064E |
T252A185K035CS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/03-2064 vs T252A185K035CS4250 |
T245A185K035PS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF | M39003/03-2064 vs T245A185K035PS4251 |
T252A185K035RS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | M39003/03-2064 vs T252A185K035RS |
T255A185K035PS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/03-2064 vs T255A185K035PS7443 |
T140A185K035ATC-7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.8uF, | M39003/03-2064 vs T140A185K035ATC-7442 |
M39003/032064C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/03-2064 vs M39003/032064C |
T255A185K035SS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/03-2064 vs T255A185K035SS7443 |
T245A185K035DS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/03-2064 vs T245A185K035DS7443 |