M39003/03-2010H
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED

Overview of M39003/03-2010H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M39003/03-2010H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # M39003/03-2010H
Avnet Americas 378D477X0006R2BBH - Bulk (Alt: M39003/03-2010H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 20 $25.1100
  • 30 $24.6450
  • 50 $24.3660
  • 100 $23.9940
  • 200 $23.6220
  • 1,000 $23.2500
  • 2,000 $22.6920
$22.6920 / $25.1100 Buy Now

CAD Models for M39003/03-2010H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39003/03-2010H by Vishay Intertechnologies

M39003/03-2010H
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
Factory Lead Time
18 Weeks
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.015 mA
Length
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-39003/03
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. M39003/03-2010H
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for M39003/03-2010H

This table gives cross-reference parts and alternative options found for M39003/03-2010H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2010H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T252C477M006CS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, KEMET Corporation M39003/03-2010H vs T252C477M006CS7443
T252C477M006RS7442 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, KEMET Corporation M39003/03-2010H vs T252C477M006RS7442
M39003/032010H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF KEMET Corporation M39003/03-2010H vs M39003/032010H
T255C477M006MS Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/03-2010H vs T255C477M006MS
T245C477M006RS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF KEMET Corporation M39003/03-2010H vs T245C477M006RS7200
T245C477M006CS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/03-2010H vs T245C477M006CS
M39003/060010F Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/03-2010H vs M39003/060010F
M39003/03-0110 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 470 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/03-2010H vs M39003/03-0110
T242C477M006PSC-7200 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, KEMET Corporation M39003/03-2010H vs T242C477M006PSC-7200
T245C477M006DS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/03-2010H vs T245C477M006DS7443

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/03-2010H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/03-2010H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M39003/03-2010H would you like to use for your alert(s)?
  • Please alert me when M39003/03-2010H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/03-2010H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/03-2010H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/03-2010H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/03-2010H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/03-2010H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: