Datasheets
M39003/03-2010 by:

Cap,Tantalum / Ta2O5,470uF,6VDC,20% -Tol,20% +Tol,CSR23 Mil Style

Part Details for M39003/03-2010 by KEMET Corporation

Overview of M39003/03-2010 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CO-213UHFMX20-100 Amphenol Cables on Demand Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft
CO-213NTYPEX2-010 Amphenol Cables on Demand Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft
CO-058RASMAX2-010 Amphenol Cables on Demand Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft

Price & Stock for M39003/03-2010

Part # Distributor Description Stock Price Buy
DISTI # M39003/03-2010
Avnet Americas Cap Tant Solid 470uF 6V 20% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/03-2010) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for M39003/03-2010

M39003/03-2010 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/03-2010 Part Data Attributes

M39003/03-2010 KEMET Corporation
Buy Now Datasheet
Compare Parts:
M39003/03-2010 KEMET Corporation Cap,Tantalum / Ta2O5,470uF,6VDC,20% -Tol,20% +Tol,CSR23 Mil Style
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 470 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.01 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-PRF-39003
Surface Mount NO
Tan Delta 0.1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39003/03-2010

This table gives cross-reference parts and alternative options found for M39003/03-2010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T252C477M006CS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, KEMET Corporation M39003/03-2010 vs T252C477M006CS7443
T252C477M006RS7442 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, KEMET Corporation M39003/03-2010 vs T252C477M006RS7442
M39003/032010H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF KEMET Corporation M39003/03-2010 vs M39003/032010H
T255C477M006MS Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/03-2010 vs T255C477M006MS
T245C477M006RS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF KEMET Corporation M39003/03-2010 vs T245C477M006RS7200
T245C477M006CS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/03-2010 vs T245C477M006CS
M39003/060010F Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/03-2010 vs M39003/060010F
M39003/03-0110 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 470 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/03-2010 vs M39003/03-0110
T242C477M006PSC-7200 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, KEMET Corporation M39003/03-2010 vs T242C477M006PSC-7200
T245C477M006DS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/03-2010 vs T245C477M006DS7443

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/03-2010 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/03-2010 by KEMET Corporation

Select Manufacturer
Which Manufacturer of M39003/03-2010 would you like to use for your alert(s)?
  • Please alert me when M39003/03-2010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/03-2010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/03-2010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/03-2010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/03-2010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/03-2010 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: