Part Details for M39003/03-0345/HSD by Vishay Intertechnologies
Overview of M39003/03-0345/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing | |
HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
10034524-003C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Right Angle, Surface Mount, 29 Positions. |
Price & Stock for M39003/03-0345/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T3968
|
Newark | 378D337X0015S2Brzx1 |Vishay M39003/03-0345/HSD RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5400 / $79.4500 | Buy Now |
DISTI #
M39003/03-0345/HSD
|
Avnet Americas | Cap Tant Solid 330uF 15V ?20% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-0345/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |