Part Details for M39003/03-0321H by Vishay Sprague
Overview of M39003/03-0321H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127403-21H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 12HP+24S Vertical Through Hole |
Price & Stock for M39003/03-0321H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0321H-ND
|
DigiKey | CAP TANT 56UF 10% 10V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1372 | Buy Now |
Part Details for M39003/03-0321H
M39003/03-0321H CAD Models
M39003/03-0321H Part Data Attributes
|
M39003/03-0321H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0321H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 56 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0321H
This table gives cross-reference parts and alternative options found for M39003/03-0321H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0321H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/030221 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, | KEMET Corporation | M39003/03-0321H vs M39003/030221 |
M39003/030121C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0321H vs M39003/030121C |
T252B566K010MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | M39003/03-0321H vs T252B566K010MS7443 |
M39003/063021E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-0321H vs M39003/063021E |
T245B566K010BS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0321H vs T245B566K010BS7443 |
M39003/030221H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF | KEMET Corporation | M39003/03-0321H vs M39003/030221H |
T242B566K010RSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-0321H vs T242B566K010RSC |
T242B566K010MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0321H vs T242B566K010MS4251 |
T255B566K010PS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0321H vs T255B566K010PS7200 |
T252B566K010CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | M39003/03-0321H vs T252B566K010CS7442 |