Part Details for M39003/03-0219 by Vishay Intertechnologies
Overview of M39003/03-0219 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70219ASEHX/SAMPLE | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier | |
ISL70219ASEHVF | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier | |
ISL70219ASEHVX | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier |
Price & Stock for M39003/03-0219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C1373
|
Newark | Capacitor,47Uf,10Vdc,10-% Tol,10+% Tol, csr23-Milstyle |Vishay M39003/03-0219 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 / $8.6400 | Buy Now |
DISTI #
M39003/03-0219
|
Avnet Americas | 178D476X9010B2BPZ - Bulk (Alt: M39003/03-0219) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4958 / $4.7790 | Buy Now |
DISTI #
M39003/03-0219
|
TTI | Tantalum Capacitors - Solid Leaded 47UF 10V 10% B P-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$5.9000 | Buy Now |
Part Details for M39003/03-0219
M39003/03-0219 CAD Models
M39003/03-0219 Part Data Attributes
|
M39003/03-0219
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0219
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0219
This table gives cross-reference parts and alternative options found for M39003/03-0219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/030219F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF | KEMET Corporation | M39003/03-0219 vs M39003/030219F |
T252B476K010RS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0219 vs T252B476K010RS4250 |
T252B476K010DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/03-0219 vs T252B476K010DS7200 |
T252B476K010CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0219 vs T252B476K010CS4251 |
T252B476K010RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0219 vs T252B476K010RS |
T245B476K010GS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF | KEMET Corporation | M39003/03-0219 vs T245B476K010GS4252 |
M39003/063019E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-0219 vs M39003/063019E |
M39003/030319A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0219 vs M39003/030319A |
M39003/03-0119C/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | Vishay Intertechnologies | M39003/03-0219 vs M39003/03-0119C/RR |
T140B476K010AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/03-0219 vs T140B476K010AS7442 |