Part Details for M39003/03-0219 by KEMET Corporation
Overview of M39003/03-0219 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70219ASEHX/SAMPLE | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier | |
ISL70219ASEHVF | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier | |
ISL70219ASEHVX | Renesas Electronics Corporation | 40V Radiation Hardened and SET Enhanced Precision Low Power Operational Amplifier |
Price & Stock for M39003/03-0219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0219
|
Avnet Americas | Cap Tant Solid 47uF 10V 10% (4.7 X 12.04mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/03-0219) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2440 / $13.9440 | Buy Now |
DISTI #
M39003/03-0219
|
TTI | Tantalum Capacitors - Solid Leaded 47UF 10V 10% B P-FR Min Qty: 45 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$17.1800 | Buy Now |
Part Details for M39003/03-0219
M39003/03-0219 CAD Models
M39003/03-0219 Part Data Attributes
|
M39003/03-0219
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0219
KEMET Corporation
Cap,Tantalum / Ta2O5,47uF,10VDC,10% -Tol,10% +Tol,CSR23 Mil Style
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0219
This table gives cross-reference parts and alternative options found for M39003/03-0219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/030219F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF | KEMET Corporation | M39003/03-0219 vs M39003/030219F |
T252B476K010RS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0219 vs T252B476K010RS4250 |
T252B476K010DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/03-0219 vs T252B476K010DS7200 |
T252B476K010CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0219 vs T252B476K010CS4251 |
T252B476K010RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0219 vs T252B476K010RS |
T245B476K010GS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF | KEMET Corporation | M39003/03-0219 vs T245B476K010GS4252 |
M39003/063019E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-0219 vs M39003/063019E |
M39003/030319A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0219 vs M39003/030319A |
M39003/03-0119C/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | Vishay Intertechnologies | M39003/03-0219 vs M39003/03-0119C/RR |
T140B476K010AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/03-0219 vs T140B476K010AS7442 |