There are no models available for this part yet.
Overview of M39003/03-0201TR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PSASF3130201TR | Amphenol Communications Solutions | SAS/PCIe 4.0 ,storage connectors , SAS PCIe,12G, 68pin, socket, Vertical, SMT,Receptacle 12Gb/s | |
SAS3M3130201TR | Amphenol Communications Solutions | Server and Storage system, 12G SAS Vertical PLUG | |
PSAS4F3130201TR | Amphenol Communications Solutions | U.3, SAS PCIe 4.0, 68pin, socket, Vertical, Surface Mount, wide base, Surface Mount hold down |
Price & Stock for M39003/03-0201TR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/03-0201/TR
|
Avnet Americas | Cap Tant Solid 10uF 6V 10% (3.43 X 7.26mm) Axial (0.1%FR) T/R - Tape and Reel (Alt: M39003/03-0201/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.8465 / $6.1569 | Buy Now |