There are no models available for this part yet.
Overview of M39003/03-0164/HSD by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20164SA#W5 | Renesas Electronics Corporation | 8-bit 4ch D/A Converter with Buffer Amplifiers | |
R2A20164NP#W5 | Renesas Electronics Corporation | 8-bit 4ch D/A Converter with Buffer Amplifiers | |
R7F7016443AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for M39003/03-0164/HSD by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/03-0164/HSD
|
Avnet Americas | Cap Tant Solid 1.8uF 35V ±10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-0164/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.5000 / $5.0760 | Buy Now |