Part Details for M39003/03-0151/HSD by Vishay Intertechnologies
Overview of M39003/03-0151/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPD3015-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for M39003/03-0151/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T3379
|
Newark | 178D226X9020B2Bmzx1 |Vishay M39003/03-0151/HSD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $9.7900 | Buy Now |
DISTI #
M39003/03-0151/HSD
|
Avnet Americas | Cap Tant Solid 22uF 20V ?10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/03-0151/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |