Part Details for M39003/03-0132TR by Vishay Intertechnologies
Overview of M39003/03-0132TR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55510-132TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 32 Positions, 2mm (0.079inch), Vertical. | |
PSAS4F2130132TR | Amphenol Communications Solutions | U.3 SAS PCIe 4.0, 68pin, Socket, Right Angle reverse, SIO pin |
Price & Stock for M39003/03-0132TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0132/TR
|
Avnet Americas | Cap Tant Solid 4.7uF 15V 10% (3.43 X 7.26mm) Axial (1%FR) T/R - Tape and Reel (Alt: M39003/03-0132/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.2390 / $5.3851 | Buy Now |