Part Details for M39003/03-0131TR by Vishay Intertechnologies
Overview of M39003/03-0131TR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PSASM3130131TR | Amphenol Communications Solutions | SAS PCIe,12G,Storage and server connector, 68pin, plug, Vertical, Surface Mount | |
PSASF3130131TR | Amphenol Communications Solutions | SAS PCIe,12G,Storage and server connector, 68pin, socket, Vertical, Surface Mount | |
PSAS4F3130131TR | Amphenol Communications Solutions | U.2, SAS PCIe 4.0, 68pin, socket, Vertical, Surface Mount |
Price & Stock for M39003/03-0131TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0131/TR
|
Avnet Americas | Cap Tant Solid 560uF 10V 10% (8.92 X 19.96mm) Axial (1%FR) T/R - Tape and Reel (Alt: M39003/03-0131/TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$28.4226 / $30.2130 | Buy Now |