Part Details for M39003/03-0082 by Vishay Sprague
Overview of M39003/03-0082 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-223MRB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPZ3008-224MRC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, Ferrite-Core, 1212, | |
LPS3008-223MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free |
Price & Stock for M39003/03-0082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 48 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 50V, 10% +TOL, 10% -TOL, 18UF, THROUGH HOLE MOUNT | 38 |
|
$10.8000 / $16.0000 | Buy Now |