Part Details for M39003/015235D by KEMET Corporation
Overview of M39003/015235D by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/015235D
M39003/015235D CAD Models
M39003/015235D Part Data Attributes
|
M39003/015235D
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/015235D
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/015235D
This table gives cross-reference parts and alternative options found for M39003/015235D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/015235D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110C276J020RS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 27uF, | M39003/015235D vs T110C276J020RS7443 |
T212C276J020MSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | M39003/015235D vs T212C276J020MSC |
T110C276J020CT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 27uF, | M39003/015235D vs T110C276J020CT7200 |
M39003/015635F | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/015235D vs M39003/015635F |
M39003/09-0233H | Vishay Intertechnologies | $50.9964 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | M39003/015235D vs M39003/09-0233H |
CSR13E276JM | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 27uF | M39003/015235D vs CSR13E276JM |
M39003/01-8085 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 27 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/015235D vs M39003/01-8085 |
M39003/09-3033 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 27 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/015235D vs M39003/09-3033 |
M39003/01-4085/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, | M39003/015235D vs M39003/01-4085/TR |
M39003/09-4033H | Vishay Intertechnologies | $140.8326 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | M39003/015235D vs M39003/09-4033H |