M39003/01-8362
Description: Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.39uF,

Overview of M39003/01-8362 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD8362-EVALZ Analog Devices AD8362 Evaluation Board
LT8362IDD#TRPBF Analog Devices L IQ Boost/SEPIC/Inv Conv w/ 2
LT8362EDD#PBF Analog Devices L IQ Boost/SEPIC/Inv Conv w/ 2

CAD Models for M39003/01-8362 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39003/01-8362 by KEMET Corporation

M39003/01-8362
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.39 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
Exponential or Graded Failure Rates
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-C-39003/01
Series
MIL-C-39003/01
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Want to compare parts?
  1. M39003/01-8362
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.39uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-8362 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-8362 by KEMET Corporation

Select Manufacturer
Which Manufacturer of M39003/01-8362 would you like to use for your alert(s)?
  • Please alert me when M39003/01-8362 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/01-8362 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-8362 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/01-8362 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-8362.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-8362 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: