Part Details for M39003/01-8057 by Vishay Intertechnologies
Overview of M39003/01-8057 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F8057K8-9B4-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
68648-057 | Amphenol Communications Solutions | 68648-057-CUS HDR | |
SN1208057RTER | Texas Instruments | 2.95V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with Hiccup Current Limit 16-WQFN -40 to 150 |
Price & Stock for M39003/01-8057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M3162
|
Newark | Capacitor,68Uf,15Vdc,5-% Tol,5+% Tol, csr13-Milstyle |Vishay M39003/01-8057 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5500 / $51.2700 | Buy Now |
DISTI #
M39003/01-8057H
|
Avnet Americas | 376D686X5015R2BDZ - Bulk (Alt: M39003/01-8057H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39003/01-8057
|
Avnet Americas | 376D686X5015R2BDZ - Bulk (Alt: M39003/01-8057) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3083 / $30.0915 | Buy Now |
Part Details for M39003/01-8057
M39003/01-8057 CAD Models
M39003/01-8057 Part Data Attributes
|
M39003/01-8057
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-8057
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-8057
This table gives cross-reference parts and alternative options found for M39003/01-8057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-8057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0025E/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, | Vishay Intertechnologies | M39003/01-8057 vs M39003/09-0025E/PR |
T262C686J015BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8057 vs T262C686J015BS4251 |
M39003/01-5424 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 68 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-8057 vs M39003/01-5424 |
T262C686J015RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8057 vs T262C686J015RS4252 |
T110C686J015AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-8057 vs T110C686J015AS |
T110C686J015ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | M39003/01-8057 vs T110C686J015ATC-7293 |
T212C686J015MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8057 vs T212C686J015MS4250 |
T262C686J015CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 5% -Tol, 68uF, | KEMET Corporation | M39003/01-8057 vs T262C686J015CS7443 |
M39003/014057D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-8057 vs M39003/014057D |
M39003/09-0025H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8057 vs M39003/09-0025H |