Part Details for M39003/01-8039 by KEMET Corporation
Overview of M39003/01-8039 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8039AHL | Rochester Electronics LLC | Microcontroller, 8-Bit, NMOS, PDIP40, PLASTIC, DIP-40 | |
MD8039AHL/R | Rochester Electronics LLC | 8039AHL - 8-But Microcontroller | |
M38039G6HSP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-48KB Flash, 2KB RAM (Non Promotion) |
Price & Stock for M39003/01-8039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-8039
|
Avnet Americas | Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial (0.001%FR) Bulk - Trays (Alt: M39003/01-8039) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Tantalum, 120uf, 10V, 10±% | 1 |
|
$20.0000 | Buy Now |
DISTI #
M39003/01-8039
|
TTI | Tantalum Capacitors - Solid Leaded 120UF 10V 10% C D-FR Min Qty: 9 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$78.8700 / $107.5800 | Buy Now |
Part Details for M39003/01-8039
M39003/01-8039 CAD Models
M39003/01-8039 Part Data Attributes
|
M39003/01-8039
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-8039
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-8039
This table gives cross-reference parts and alternative options found for M39003/01-8039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-8039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7039H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 120 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-8039 vs M39003/01-7039H |
T212C127K010BS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/01-8039 vs T212C127K010BS7443 |
T110C127K010ST7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/01-8039 vs T110C127K010ST7293 |
M39003/01-8039H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8039 vs M39003/01-8039H |
M39003/09-0017 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8039 vs M39003/09-0017 |
T212C127K010PS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8039 vs T212C127K010PS4251 |
M39003/01-7039/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, | Vishay Intertechnologies | M39003/01-8039 vs M39003/01-7039/TR |
T215C127K010RS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-8039 vs T215C127K010RS7200 |
M39003/01-2263H/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, | Vishay Intertechnologies | M39003/01-8039 vs M39003/01-2263H/RR |
T262C127K010GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8039 vs T262C127K010GS4252 |