Part Details for M39003/01-7296 by KEMET Corporation
Overview of M39003/01-7296 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7296-AEW | Coilcraft Inc | General Purpose Inductor, | |
RA7296- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7296-AEU | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for M39003/01-7296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7296
|
Avnet Americas | Cap Tant Solid 10uF 75V 5% (7.34 X 17.42mm) Axial (0.01%FR) Bulk - Trays (Alt: M39003/01-7296) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 59 |
|
$26.5380 / $30.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 75V, 5±% | 47 |
|
$30.0000 / $32.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 75V, 5±% | 47 |
|
$30.0000 / $32.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 75V, 5±% | 24 |
|
$31.8000 / $33.0720 | Buy Now |
DISTI #
M39003/01-7296
|
TTI | Tantalum Capacitors - Solid Leaded 10UF 75V 5% C C-FR Min Qty: 4 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$184.5800 / $194.7100 | Buy Now |
Part Details for M39003/01-7296
M39003/01-7296 CAD Models
M39003/01-7296 Part Data Attributes
|
M39003/01-7296
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-7296
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-7296
This table gives cross-reference parts and alternative options found for M39003/01-7296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215C106J075PS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7296 vs T215C106J075PS4251 |
T212C106J075MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7296 vs T212C106J075MS4250 |
M39003/01-4296H/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 10uF, | Vishay Intertechnologies | M39003/01-7296 vs M39003/01-4296H/WR |
M39003/017296H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7296 vs M39003/017296H |
T215C106J075BS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7296 vs T215C106J075BS7293 |
T110C106J075RS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | M39003/01-7296 vs T110C106J075RS7442 |
T110C106J075CS7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | M39003/01-7296 vs T110C106J075CS7443 |
M39003/01-5719H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-7296 vs M39003/01-5719H |
T212C106J075DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-7296 vs T212C106J075DS |
T212C106J075SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | M39003/01-7296 vs T212C106J075SS7293 |