There are no models available for this part yet.
Overview of M39003/01-7260 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
72605L35J | Renesas Electronics Corporation | 256 x 18 x 2 Bi-Directional SyncFIFO, 5.0V |
Price & Stock for M39003/01-7260 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-7260-ND
|
DigiKey | CAP TANT 0.56UF 10% 75V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7954 | Buy Now |
CAD Models for M39003/01-7260 by Vishay Sprague
Part Data Attributes for M39003/01-7260 by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.56 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0003 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-7260
This table gives cross-reference parts and alternative options found for M39003/01-7260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A564K075RS7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-7260 vs T110A564K075RS7443 |
M39003/01-2876H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 0.56 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-7260 vs M39003/01-2876H |
T110A564K075ST7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.56uF, | KEMET Corporation | M39003/01-7260 vs T110A564K075ST7443 |
T215A564K075GS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7260 vs T215A564K075GS7200 |
M39003/01-2396 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-7260 vs M39003/01-2396 |
M39003/01-6260 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 0.56 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-7260 vs M39003/01-6260 |
T215A564K075MS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7260 vs T215A564K075MS4250 |
T215A564K075SS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7260 vs T215A564K075SS4250 |
T212A564K075BS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7260 vs T212A564K075BS4252 |
M39003/01-6260H/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.56uF, | Vishay Intertechnologies | M39003/01-7260 vs M39003/01-6260H/PR |