Part Details for M39003/01-7234/H96 by Vishay Intertechnologies
Results Overview of M39003/01-7234/H96 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-7234/H96 Information
M39003/01-7234/H96 by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72346-001LF | Amphenol Communications Solutions | Vertical Receptacle 20 Position, 1.27mm x 1.27mm (0.05inch x 0.05inch) Centerline | |
79257-234HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
95157-234LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for M39003/01-7234/H96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7234/H96
|
Avnet Americas | M39003/01-7234/H96 - Tape and Reel (Alt: M39003/01-7234/H96) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |