Part Details for M39003/01-7218 by KEMET Corporation
Overview of M39003/01-7218 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
37-2182 | Coilcraft Inc | Tuning tool | |
R1QHA7218ABG-25IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
R1QGA7218ABG-25IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for M39003/01-7218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7218
|
Avnet Americas | Cap Tant Solid 6.8uF 50V 5% (7.34 X 17.42mm) Axial (0.01%FR) Bulk - Bulk (Alt: M39003/01-7218) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39003/01-7218
M39003/01-7218 CAD Models
M39003/01-7218 Part Data Attributes
|
M39003/01-7218
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-7218
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-7218
This table gives cross-reference parts and alternative options found for M39003/01-7218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/014218A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7218 vs M39003/014218A |
M39003/014218F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7218 vs M39003/014218F |
CSR21G685JS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-7218 vs CSR21G685JS |
T215C685J050DS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7218 vs T215C685J050DS4250 |
M39003/015088F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-7218 vs M39003/015088F |
M39003/09-0068 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-7218 vs M39003/09-0068 |
M39003/093068C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7218 vs M39003/093068C |
T210C685J050RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-7218 vs T210C685J050RS |
T212C685J050DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-7218 vs T212C685J050DS |
M39003/017218A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-7218 vs M39003/017218A |