Part Details for M39003/01-7162 by Vishay Intertechnologies
Overview of M39003/01-7162 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2716-2 | Rochester Electronics LLC | UVPROM | |
72V71623BCG8 | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8 or 16Mbps, Rate-Matching, 3.3V | |
72V71623DAG | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8 or 16Mbps, Rate-Matching, 3.3V |
Price & Stock for M39003/01-7162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M2211
|
Newark | 376D823X9050A2Bcz |Vishay M39003/01-7162 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9200 / $60.0300 | Buy Now |
DISTI #
M39003/01-7162/HSD
|
Avnet Americas | 376D823X9050A2BCZ - Custom Tape W/Leader (Alt: M39003/01-7162/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$34.4297 / $36.5985 | Buy Now |
DISTI #
M39003/01-7162
|
Avnet Americas | 376D823X9050A2BCZ - Bulk (Alt: M39003/01-7162) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3408 / $36.5040 | Buy Now |
Part Details for M39003/01-7162
M39003/01-7162 CAD Models
M39003/01-7162 Part Data Attributes
|
M39003/01-7162
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-7162
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-7162
This table gives cross-reference parts and alternative options found for M39003/01-7162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-6162/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, | M39003/01-7162 vs M39003/01-6162/TR |
M39003/012817D | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-7162 vs M39003/012817D |
T110A823K050DT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.082uF, | M39003/01-7162 vs T110A823K050DT |
T215A823K050DS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-7162 vs T215A823K050DS4252 |
M39003/012577B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-7162 vs M39003/012577B |
T110A823K050CS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.082uF, | M39003/01-7162 vs T110A823K050CS7442 |
T212A823K050GS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-7162 vs T212A823K050GS7443 |
M39003/016162 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, AXIAL LEADED | M39003/01-7162 vs M39003/016162 |
T215A823K050PS | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-7162 vs T215A823K050PS |
T212A823K050BS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-7162 vs T212A823K050BS4252 |