Part Details for M39003/01-7085/HSD by Vishay Intertechnologies
Overview of M39003/01-7085/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF70854AD80FPV#ZB | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF70855AD80FPV#GZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF70854AN80FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for M39003/01-7085/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M2047
|
Newark | 376D276X5020R2Bczx1 |Vishay M39003/01-7085/HSD RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8300 / $42.7800 | Buy Now |
DISTI #
M39003/01-7085/HSD
|
Avnet Americas | Cap Tant Solid 27uF 20V 5% (7.34 X 17.42mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-7085/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$23.6220 / $25.1100 | Buy Now |