Part Details for M39003/01-6401 by Vishay Intertechnologies
Overview of M39003/01-6401 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-01A06L | Coilcraft Inc | Variable Inductor, 0.016uH Min, 0.019uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-01L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, |
Price & Stock for M39003/01-6401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6401H
|
Avnet Americas | Cap Tant Solid 6.8uF 100V 20% (7.34 X 17.42mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6401H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$103.1805 / $131.0774 | Buy Now |
DISTI #
M39003/01-6401
|
Avnet Americas | Cap Tant Solid 6.8uF 100V 20% (7.34 X 17.42mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6401) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$103.1805 / $131.0774 | Buy Now |
DISTI #
M39003/01-6401/HSD
|
Avnet Americas | Cap Tant Solid 6.8uF 100V 20% (7.34 X 17.42mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-6401/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$103.3560 / $131.3004 | Buy Now |
Part Details for M39003/01-6401
M39003/01-6401 CAD Models
M39003/01-6401 Part Data Attributes
|
M39003/01-6401
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6401
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6401
This table gives cross-reference parts and alternative options found for M39003/01-6401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/016401E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6401 vs M39003/016401E |
M39003/01-5768F/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 6.8uF, | Vishay Intertechnologies | M39003/01-6401 vs M39003/01-5768F/RR |
T215C685M100MS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6401 vs T215C685M100MS4251 |
T215C685M100PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6401 vs T215C685M100PS7293 |
M39003/01-5568B/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 6.8uF, | Vishay Intertechnologies | M39003/01-6401 vs M39003/01-5568B/HR |
M39003/01-5368H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-6401 vs M39003/01-5368H |
T110C685M100MS | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | M39003/01-6401 vs T110C685M100MS |
M39003/015168D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6401 vs M39003/015168D |
CSR135368 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | M39003/01-6401 vs CSR135368 |
M39003/01-4401D/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 6.8uF, | Vishay Intertechnologies | M39003/01-6401 vs M39003/01-4401D/RR |