Part Details for M39003/01-6329 by Vishay Intertechnologies
Overview of M39003/01-6329 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL26329FVZ-T | Renesas Electronics Corporation | 12-bit, 250kSPS Low-power ADCs with Single-ended and Differential Inputs and Multiple Input Channels | |
ISL6329CRZ | Renesas Electronics Corporation | Dual PWM Controller Powering AMD SVI Split-Plane Processors, QFN, /Tube | |
74FST163292PV8 | Renesas Electronics Corporation | 24-BIT BUS EXCH. SWITCH |
Price & Stock for M39003/01-6329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6329
|
Avnet Americas | Cap Tant Solid 0.033uF 100V 5% (3.43 X 7.26mm) Axial (0.1%FR) 125°C - Bulk (Alt: M39003/01-6329) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$168.5340 / $214.1006 | Buy Now |
Part Details for M39003/01-6329
M39003/01-6329 CAD Models
M39003/01-6329 Part Data Attributes
|
M39003/01-6329
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6329
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6329
This table gives cross-reference parts and alternative options found for M39003/01-6329. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6329, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A333J100RS7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | M39003/01-6329 vs T110A333J100RS7200 |
T212A333J100MS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | M39003/01-6329 vs T212A333J100MS7442 |
T110A333J100PT | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | M39003/01-6329 vs T110A333J100PT |
M39003/01-8329E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.033uF, | Vishay Intertechnologies | M39003/01-6329 vs M39003/01-8329E |
M39003/01-5132A/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.033uF, | Vishay Intertechnologies | M39003/01-6329 vs M39003/01-5132A/TR |
T110A333J100DT7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | M39003/01-6329 vs T110A333J100DT7200 |
M39003/015332H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6329 vs M39003/015332H |
T110A333J100MS | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | M39003/01-6329 vs T110A333J100MS |
T215A333J100PS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6329 vs T215A333J100PS4252 |
T212A333J100DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6329 vs T212A333J100DS4251 |