Part Details for M39003/01-6296 by Vishay Intertechnologies
Overview of M39003/01-6296 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE601886296N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THR, Standard Profile, Single Port, Shield With No EMI Tabs, With LEDs | |
10126296-002LF | Amphenol Communications Solutions | PwrLoPro® , Power Connectrors, Right Angle Header ,2P+15S, Guide Pocket with Hold down | |
RJE581886296N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With No EMI Tabs, With LEDs |
Price & Stock for M39003/01-6296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6296H
|
Avnet Americas | Cap Tant Solid 10uF 75V 5% (7.34 X 17.42mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6296H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4406 / $38.1105 | Buy Now |
DISTI #
M39003/01-6296
|
Avnet Americas | Cap Tant Solid 10uF 75V 5% (7.34 X 17.42mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6296) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4406 / $38.1105 | Buy Now |
|
Future Electronics | CAP TANT 10UF 5% 75V AXIAL RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$44.4300 / $45.1200 | Buy Now |
DISTI #
M39003/01-6296
|
TTI | Tantalum Capacitors - Solid Leaded 10UF 75V 5% C B-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$44.4300 / $45.3200 | Buy Now |
Part Details for M39003/01-6296
M39003/01-6296 CAD Models
M39003/01-6296 Part Data Attributes
|
M39003/01-6296
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6296
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6296
This table gives cross-reference parts and alternative options found for M39003/01-6296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C106J075CT7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | M39003/01-6296 vs T110C106J075CT7442 |
T110C106J075DS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | M39003/01-6296 vs T110C106J075DS7442 |
M39003/015119B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6296 vs M39003/015119B |
M39003/016296F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6296 vs M39003/016296F |
T212C106J075CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6296 vs T212C106J075CS |
T110C106J075PS | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | M39003/01-6296 vs T110C106J075PS |
T215C106J075RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6296 vs T215C106J075RS7443 |
T110C106J075AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | M39003/01-6296 vs T110C106J075AT7200 |
M39003/01-8296 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6296 vs M39003/01-8296 |
T212C106J075CS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6296 vs T212C106J075CS4250 |