Part Details for M39003/01-6290 by KEMET Corporation
Overview of M39003/01-6290 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9073101MEA | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches | |
5962-9052502MQA | Renesas Electronics Corporation | CMOS Universal Asynchronous Receiver Transmitter (UART) | |
5962-9088801MRA | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder |
Price & Stock for M39003/01-6290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6290
|
Avnet Americas | Cap Tant Solid 5.6uF 75V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/01-6290) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for M39003/01-6290
M39003/01-6290 CAD Models
M39003/01-6290 Part Data Attributes
|
M39003/01-6290
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6290
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 5.6uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6290
This table gives cross-reference parts and alternative options found for M39003/01-6290. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6290, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-3134 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 5.6uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-6290 vs M39003/01-3134 |
T110C565K075CS7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-6290 vs T110C565K075CS7293 |
M39003/01-2654/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, | Vishay Intertechnologies | M39003/01-6290 vs M39003/01-2654/WR |
T110C565K075ST7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-6290 vs T110C565K075ST7200 |
T110C565K075RT | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-6290 vs T110C565K075RT |
T110C565K075RS7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-6290 vs T110C565K075RS7200 |
M39003/01-2894C/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, | Vishay Intertechnologies | M39003/01-6290 vs M39003/01-2894C/TR |
T110C565K075CS7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-6290 vs T110C565K075CS7200 |
M39003/017290 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6290 vs M39003/017290 |
T215C565K075BS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6290 vs T215C565K075BS4250 |