There are no models available for this part yet.
Overview of M39003/01-6204 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654BIS6-2.048#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BMPS6-2.048#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT1790ACS6-2.048#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam |
Price & Stock for M39003/01-6204 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-6204
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: M39003/01-6204) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5881 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 168 |
|
$3.6736 / $8.9600 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 2.2uf, 50V, 10±% | 1499 |
|
$7.4952 / $14.9904 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 2.2uf, 50V, 10±% | 134 |
|
$5.2000 / $12.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 2.2uf, 50V, 10±% | 134 |
|
$5.2000 / $12.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 2.2uf, 50V, 10±% | 44 |
|
$4.2000 / $8.4000 | Buy Now | ||
DISTI #
M39003/01-6204
|
TTI | Tantalum Capacitors - Solid Leaded 2.2UF 50V 10% B B-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$35.4500 / $39.8800 | Buy Now | |
DISTI #
M39003/01-6204
|
Avnet Abacus | Tantalum Capacitor, 2.2 uF, 50 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: M39003/01-6204) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for M39003/01-6204 by KEMET Corporation
Part Data Attributes for M39003/01-6204 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
31 Weeks
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0008 mA
|
Length
|
12.04 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-6204
This table gives cross-reference parts and alternative options found for M39003/01-6204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B225K050BS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6204 vs T215B225K050BS4250 |
M39003/01-6204H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-6204 vs M39003/01-6204H |
CSR13G225KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-6204 vs CSR13G225KR |
T110B225K050MT7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | M39003/01-6204 vs T110B225K050MT7442 |
T215B225K050GS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6204 vs T215B225K050GS |
T215B225K050RS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6204 vs T215B225K050RS7200 |
M39003/012842E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6204 vs M39003/012842E |
M39003/012842H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6204 vs M39003/012842H |
T212B225K050DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6204 vs T212B225K050DS |
T210B225K050RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6204 vs T210B225K050RS |