Part Details for M39003/01-6172/HSD by Vishay Intertechnologies
Overview of M39003/01-6172/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61729-1010RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
61729-0010RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
617230005 | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 2.5 meters, passive, pull to release |
Price & Stock for M39003/01-6172/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M1092
|
Newark | 376D184X9050A2Bbzx1 |Vishay M39003/01-6172/HSD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $8.8200 | Buy Now |
DISTI #
M39003/01-6172/HSD
|
Avnet Americas | Cap Tant Solid 0.18uF 50V 10% (3.43 X 7.26mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-6172/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.3798 / $4.8465 | Buy Now |