There are no models available for this part yet.
Overview of M39003/01-6165/HSD by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3410ESC6-1.65#TRMPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i | |
LTC3410ESC6-1.65#TRPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i | |
DF61656CW35FTV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) |
Price & Stock for M39003/01-6165/HSD by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-6165/HSD-ND
|
DigiKey | CAP TANT 0.1UF 20% 50V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8867 | Buy Now |