There are no models available for this part yet.
Overview of M39003/01-6111 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M39003/01-6111 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK4669
|
Newark | Cap, 22Uf, 35V, Tant, Axial, Capacitance:22Μf, Voltage Rating:35V, Product Range:T212_Csr13 Series, M39003/01, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Lead Spacing:-, Operating Temperature Min:-55°C, Operating Rohs Compliant: No |Kemet M39003/01-6111 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$41.1000 / $54.9800 | Buy Now | |
DISTI #
1001-2165-ND
|
DigiKey | CAP TANT 22UF 10% 35V AXIAL Min Qty: 20 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.1945 | Buy Now | |
DISTI #
T212C226K035BS
|
Avnet Americas | Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T212C226K035BS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$50.4060 / $60.1620 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 365 |
|
$8.6250 / $15.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 22uf, 35V, 10±% | 13 |
|
$9.0000 / $12.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 22uf, 35V, 10±% | 128 |
|
$9.9640 / $12.8108 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 22uf, 35V, 10±% | 18 |
|
$11.3874 / $12.8108 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 22uf, 35V, 10±% | 16 |
|
$12.0000 / $13.5000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 22uf, 35V, 10±% | 16 |
|
$12.0000 / $13.5000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 22uf, 35V, 10±% | 292 |
|
$11.5000 / $20.0000 | Buy Now |
CAD Models for M39003/01-6111 by KEMET Corporation
Part Data Attributes for M39003/01-6111 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.004 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-6111
This table gives cross-reference parts and alternative options found for M39003/01-6111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C226K035AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39003/01-6111 vs T110C226K035AS7442 |
M39003/01-7111 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-6111 vs M39003/01-7111 |
M39003/09-4054 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6111 vs M39003/09-4054 |
M39003/09-0354H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6111 vs M39003/09-0354H |
150D226X9035R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6111 vs 150D226X9035R2T |
T262C226K035MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39003/01-6111 vs T262C226K035MS7442 |
M39003/09-4054F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6111 vs M39003/09-4054F |
CSR132546 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF | Cornell Dubilier Electronics Inc | M39003/01-6111 vs CSR132546 |
T262C226K035BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39003/01-6111 vs T262C226K035BS7442 |
CSR138111 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | Cornell Dubilier Electronics Inc | M39003/01-6111 vs CSR138111 |
Related Parts for M39003/01-6111
-
M39014/02-1419Fixed Capacitors
-
M39003/09-2054Tantalum Capacitors
-
M55302/58-B60XHeaders and Edge Type Connectors
-
6-87756-7Terminals and Terminal Blocks
-
M24308/4-4FD Type Connectors
-
RWR80S1R00FSWire Wound Resistors
-
BACC63CU19-32SNMilitary Circular Connectors
-
BACC63EDB-09PNOther Circular Connectors
-
M39029/10-521Military Connector Accessories