Part Details for M39003/01-6106 by KEMET Corporation
Overview of M39003/01-6106 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-6106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6106
|
Avnet Americas | Tantalum Capacitor, 5.6 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: M39003/01-6106) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2380 / $48.0260 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$18.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 5.6uf, 35V, 10±% | 1 |
|
$10.8888 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 5.6uf, 35V, 10±% | 6 |
|
$19.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 5.6uf, 35V, 10±% | 6 |
|
$19.5000 | Buy Now |
DISTI #
M39003/01-6106
|
TTI | Tantalum Capacitors - Solid Leaded 5.6UF 35V 10% B B-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$33.7500 / $46.4000 | Buy Now |
DISTI #
M39003/01-6106
|
Avnet Abacus | Tantalum Capacitor, 5.6 uF, 35 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: M39003/01-6106) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M39003/01-6106
M39003/01-6106 CAD Models
M39003/01-6106 Part Data Attributes
|
M39003/01-6106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6106
This table gives cross-reference parts and alternative options found for M39003/01-6106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B565K035AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-6106 vs T110B565K035AS7442 |
150D565X9035B2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6106 vs 150D565X9035B2T |
M39003/01-3023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 5.6uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-6106 vs M39003/01-3023 |
M39003/01-4106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6106 vs M39003/01-4106 |
M39003/01-2543H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6106 vs M39003/01-2543H |
M39003/01-2783 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6106 vs M39003/01-2783 |
M39003/01-3023H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6106 vs M39003/01-3023H |
M39003/01-6106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6106 vs M39003/01-6106 |
CSR132543 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF | Cornell Dubilier Electronics Inc | M39003/01-6106 vs CSR132543 |
T212B565K035PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-6106 vs T212B565K035PS7442 |