Part Details for M39003/01-6078 by Vishay Sprague
Overview of M39003/01-6078 by Vishay Sprague
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36078LHWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
DF36078LHV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
DF36078GHWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) |
Price & Stock for M39003/01-6078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1012-1062-ND
|
DigiKey | CAP TANT 10UF 10% 20V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
158 In Stock |
|
$7.9181 / $12.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 70 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10% +TOL, 10% -TOL, 10UF, THROUGH HOLE MOUNT | 56 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10% +TOL, 10% -TOL, 10UF, THROUGH HOLE MOUNT | 36 |
|
$5.7980 / $8.6970 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10% +TOL, 10% -TOL, 10UF, THROUGH HOLE MOUNT | 17 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10% +TOL, 10% -TOL, 10UF, THROUGH HOLE MOUNT | 15 |
|
$5.7980 / $8.6970 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10% +TOL, 10% -TOL, 10UF, THROUGH HOLE MOUNT | 1 |
|
$7.0000 / $10.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for M39003/01-6078
M39003/01-6078 CAD Models
M39003/01-6078 Part Data Attributes
|
M39003/01-6078
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6078
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6078
This table gives cross-reference parts and alternative options found for M39003/01-6078. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6078, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T215B106K020PS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-6078 vs T215B106K020PS7200 |
M39003/01-4078C/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | M39003/01-6078 vs M39003/01-4078C/TR |
T212B106K020DS | KEMET Corporation | $66.8545 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | M39003/01-6078 vs T212B106K020DS |
T215B106K020SS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-6078 vs T215B106K020SS7443 |
M39003/01-2286 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | M39003/01-6078 vs M39003/01-2286 |
T110B106K020SS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, | M39003/01-6078 vs T110B106K020SS7442 |
T110B106K020DS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, | M39003/01-6078 vs T110B106K020DS7443 |
M39003/01-7078 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | M39003/01-6078 vs M39003/01-7078 |
T110B106K020CS | KEMET Corporation | $7.4309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF | M39003/01-6078 vs T110B106K020CS |
T110B106K020CS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, | M39003/01-6078 vs T110B106K020CS7442 |