Part Details for M39003/01-6052/98 by Vishay Intertechnologies
Overview of M39003/01-6052/98 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU6052SDPE-00#J3 | Renesas Electronics Corporation | Fast Recovery Diodes, LDPAK(S)-(1), /Tube | |
RJU6052TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube | |
RJU6052SDPD-E0#J2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-252, /Embossed Tape |
Price & Stock for M39003/01-6052/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M0782
|
Newark | 376D226X5015B2Bbzxn |Vishay M39003/01-6052/98 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4100 / $19.2100 | Buy Now |
DISTI #
M39003/01-6052/98
|
Avnet Americas | Cap Tant Solid 22uF 15V 5% (4.7 X 12.04mm) Axial (0.1%FR) Plastic T/R - Bulk (Alt: M39003/01-6052/98) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8679 / $10.4895 | Buy Now |